
The DS1873T+ is a dual 13-bit I2C amplifier from Maxim, operating within a supply voltage range of 2.85V to 3.9V. It features a surface mount package and is RoHS compliant. The amplifier's operating temperature range spans from -40°C to 95°C, and it consumes an operating supply current of 2.5mA. Available in packaging quantities of 60, the DS1873T+ is suitable for applications requiring precision amplification.
Sign in to ask questions about the Maxim DS1873T+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1873T+ technical specifications.
| Interface | I2C |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Operating Supply Current | 2.5mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resolution | 13b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1873T+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.