
The DS1877T+ is a 4-channel 8-bit I2C amplifier with 6 converters from Maxim. It operates over a temperature range of -40°C to 95°C and is designed for surface mount applications. The device is powered by a supply voltage between 2.85V and 3.9V, with a maximum operating power dissipation of 2.7586W. The amplifier is RoHS compliant and available in a tray packaging with 60 units per package.
Maxim DS1877T+ technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7586W |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Converters | 6 |
| Operating Supply Current | 2.5mA |
| Package Quantity | 60 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1877T+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
