Maxim DS18B20-PAR+T&R technical specifications.
| Package/Case | TO-92-3 |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS18B20-PAR+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
