
Digital thermometer with 1-Wire serial interface, offering a 12-bit resolution for precise temperature measurements. Operates within a wide temperature range of -55°C to 125°C, powered by a 3V to 5.5V supply. Features a compact MSOP package with SMD/SMT termination, measuring 3.1mm in length and width, and 0.95mm in height. This lead-free and RoHS compliant component draws a typical operating current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS18B20U+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS18B20U+ technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Operating Supply Current | 1.5mA |
| Output Current | 4mA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS18B20U+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
