
Digital temperature sensor with 1-Wire serial interface, offering a wide operating range from -55°C to 125°C. Features 12-bit resolution for precise temperature measurements and operates on a 3V to 5.5V supply voltage. Packaged in a UMAX case, this component is supplied on tape and reel for automated assembly. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS18B20U+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS18B20U+T&R technical specifications.
| Package/Case | UMAX |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Operating Supply Current | 1.5mA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS18B20U+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.