Maxim DS18B20X technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Output Type | Digital |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS18B20X |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS18B20X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.