
The DS18B20Z/T&R is a 1-Wire digital humidity sensor with 12-bit resolution, operating within a temperature range of -55°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with an operating supply current of 1.5mA. The device is available in a SOIC package and is packaged on a tape and reel. Note that the device contains lead and is not RoHS compliant.
Maxim DS18B20Z/T&R technical specifications.
| Package/Case | SOIC |
| Interface | 1-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 1.5mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS18B20Z/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
