
Digital temperature sensor IC with 1-Wire serial interface, offering 9-bit resolution and ±0.5°C accuracy across a -55°C to +125°C operating range. Features a TO-92-3 package for through-hole mounting, requiring a 3V to 5.5V supply voltage. Ideal for general environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Maxim DS18S20+ technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.95mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, PCB |
| Number of Bits | 9 |
| Operating Supply Current | 1.5mA |
| Output Current | 4mA |
| Output Type | Digital, Voltage |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
