Maxim DS18S20Z/T&R technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS18S20Z/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.