Maxim DS1921G-F5/A0C technical specifications.
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Series | DS1921G |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1921G-F5/A0C to view detailed technical specifications.
No datasheet is available for this part.