The DS1921G-F5N# is a relative humidity sensor from Maxim, featuring a 1-WIRE serial interface and 8-bit resolution. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a single F5 MicroCan and is available in rail or tube packaging for surface mount applications.
Maxim DS1921G-F5N# technical specifications.
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | Thermochron® iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1921G-F5N# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.