Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MAXIM
DS1921G-F5W
Datasheet
Maxim
DS1921G-F5W
Obsolete
Thermo iButton Device
Sensors & Transducers
Environmental Sensors
Sensors & Transducers
Environmental Sensors
Humidity & Moisture Sensors
Relative Humidity
Thermo iButton Device
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Interface
1-WIRE
Max Operating Temperature
85°C
Memory Size
512B
Memory Type
SRAM,
Min Operating Temperature
-40°C
Operating Supply Voltage
5.25V
Series
DS1921G
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account