Maxim DS1921L-F5 technical specifications.
| Package/Case | F5 MicroCan |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.45(Max) |
| Seated Plane Height (mm) | 6.45(Max) |
| Package Diameter (mm) | 17.35(Max) |
| Mounting | Surface Mount |
| Interface Type | Serial (1-Wire) |
| Function | Temp Sensor |
| Accuracy | ±1°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Maxim DS1921L-F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.