The DS1921L-F50 is a relative humidity sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 2-pin MICROCAN-2 package and operates on a supply voltage between 2.8 and 5.25 volts. The device has a single function and a temperature grade of industrial. It is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| JEDEC Package Code | O-MEDB-N2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |