The DS1921L-F52 relative humidity sensor from Maxim operates over an industrial temperature range of -40°C to 85°C. It features a 2-pin MICROCAN-2 package and a single function. The sensor's supply voltage range is 2.8V to 5.25V. It is designed for use in humidity and moisture sensing applications.
Maxim DS1921L-F52 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| JEDEC Package Code | O-MEDB-N2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1921L-F52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.