The DS1921Z-F5 is an industrial-grade relative humidity sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 2-terminal design with a terminal position at the end. The device is supplied with a voltage between 2.8 and 5.25V. The sensor is packaged in a JEDEC O-XEDB-N2 package type.
Maxim DS1921Z-F5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| JEDEC Package Code | O-XEDB-N2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 9025.80.10.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1921Z-F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.