Temperature logger IC with 4Kb memory, featuring a 1-Wire interface for data communication. Operates across a wide temperature range from 15°C to 140°C, utilizing 512 Bytes of SRAM and non-volatile NVSRAM for data storage. Designed for bulk packaging and compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1922E-F5# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | 1-WIRE |
| Max Operating Temperature | 140°C |
| Memory Size | 512B |
| Memory Type | SRAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | 15°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1922E-F5# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.