TEMPERATURE LOGGER WITH 8 KB DATA LOG MEMORY
Checking distributor stock and pricing after the page loads.
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Series | DS1922L |
| RoHS | Not Compliant |