
1-Wire serial interface temperature logger with 512B non-volatile NVSRAM memory. Features 11-bit resolution and operates from 0°C to 125°C. Surface mount package with a maximum operating supply voltage of 5.25V. RoHS compliant.
Maxim DS1922T-F5# technical specifications.
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 125°C |
| Memory Size | 512B |
| Memory Type | SRAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1922T-F5# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
