
The DS1923-F5#W is a 1-Wire humidity sensor from Maxim, featuring 512B of SRAM memory and a non-volatile NVSRAM type. It operates within a temperature range of -20°C to 85°C and requires a 5.25V supply voltage. The sensor is available in bulk packaging and is part of the iButton series.
Checking distributor stock and pricing after the page loads.
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | SRAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | iButton® |
| RoHS | Compliant |
