Sign in to ask questions about the Maxim DS1961S-F5#W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1961S-F5#W technical specifications.
| Package/Case | F5 MicroCan |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.45(Max) |
| Seated Plane Height (mm) | 6.45(Max) |
| Package Diameter (mm) | 17.35(Max) |
| Mounting | Surface Mount |
| Cage Code | 1ES66 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1961S-F5#W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.