Maxim DS1972-F5+ technical specifications.
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Organization | 256 x 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1972-F5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
