
32KBit iButton EEPROM memory IC, featuring a 1-Wire interface. Organized as 512 x 64 bits, this non-volatile EEPROM offers a maximum operating supply voltage of 5.25V and operates across a wide temperature range from -40°C to 85°C. The component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1977-F5# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Organization | 512 x 64 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1977-F5# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.