Maxim DS1990A-031-FAB#F5 technical specifications.
| Category | Serial Number iButton |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | F5 MicroCan |
Download the complete datasheet for Maxim DS1990A-031-FAB#F5 to view detailed technical specifications.
No datasheet is available for this part.