
8-Byte ROM serial number IC, designed for secure identification and data logging. Features a 2-pin F5 MicroCan package with a 17.35mm diameter and 6.45mm height. Operates across a wide temperature range from -40°C to 85°C, with a supply voltage range of 2.8V to 6V. This RoHS compliant component is supplied in bags of 100 units.
Sign in to ask questions about the Maxim DS1990A-F5+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1990A-F5+ technical specifications.
| Height | 6.45mm |
| Lead Free | Lead Free |
| Length | 17.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 8B |
| Memory Type | ROM, |
| Min Supply Voltage | 2.8V |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iButton® |
| Width | 17.35mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1990A-F5+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
