Serial Number iButton 2-Pin F5 MicroCan
Checking distributor stock and pricing after the page loads.
| Category | Serial Number iButton |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | F5 MicroCan |
| Package Family Name | F5 MicroCan |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |