The DS1994L-F5 is a 2-word memory IC with a maximum access time of 15000ns. It operates within a supply voltage range of 2.8 to 6V. The device is packaged in a MICROCAN-2 package and has a maximum operating temperature of 70 degrees Celsius. The DS1994L-F5 is suitable for use in applications requiring a memory IC with a moderate access time and a wide operating temperature range.
Sign in to ask questions about the Maxim DS1994L-F5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1994L-F5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| JEDEC Package Code | O-MEDB-N2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | MEMORY CIRCUIT |
| Access Time-Max | 15000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8473.30.11.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1994L-F5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.