
16Kb Flash Memory iButton with 1-Wire interface. Features 256 x 64 organization and a 6V operating supply voltage. Operates across a wide temperature range from -40°C to 70°C. RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1995L-F5+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | 1-WIRE |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Organization | 256 x 64 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1995L-F5+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
