
The DS2016-100 is a 16Kb SRAM memory device with a parallel interface and access time of 100ns. It operates at frequencies up to 100GHz and is packaged in a 0.600 INCH DIP-24. The device is not RoHS compliant and contains lead. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The DS2016-100 is suitable for use in applications where high-speed memory is required.
Sign in to ask questions about the Maxim DS2016-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2016-100 technical specifications.
| Access Time | 100ns |
| Package/Case | PDIP |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | SDR, , RAM, SRAM, Volatile |
| Min Supply Voltage | 2.7V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2016-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
