
The DS2016R-100+ is a 16Kb SDR SRAM IC with an access time of 100ns. It operates within a supply voltage range of 2.7V to 5.5V and can withstand temperatures between -40°C and 85°C. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the Maxim DS2016R-100+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2016R-100+ technical specifications.
| Access Time | 100ns |
| Package/Case | SOIC |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2016R-100+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
