Sign in to ask questions about the Maxim DS2045L-100# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2045L-100# technical specifications.
| Access Time | 100ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2045L-100# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.