
16Mbit NVSRAM, organized as 2Mx8, features a parallel interface and 100ns maximum access time. This surface-mount component operates from a 3V to 3.6V supply, with a typical 3.3V. Housed in a 256-pin BGA package measuring 27x27x7.77mm with a 1.27mm pin pitch, it supports a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Maxim DS2070W-100TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2070W-100TR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 7.77 |
| Seated Plane Height (mm) | 8.37 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Type | NVSRAM |
| Maximum Access Time | 100ns |
| Density in Bits | 16777216bit |
| Maximum Operating Current | 50mA |
| Organization | 2Mx8 |
| Data Bus Width | 8bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim DS2070W-100TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.