
The DS2108S is a 9-channel surface mount IC packaged in a SOIC-8 package. It operates over a temperature range of 0 to 70°C. The device is not RoHS compliant. It is available in a rail or tube packaging format.
Maxim DS2108S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Number of Terminations | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2108S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
