Telecom Interface ICs 3.3V E1/T1/J1 Line Interface
Maxim DS21348GN-C01 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 416 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.