The DS21348GNB is a 49-pin industrial-grade interface IC from Maxim, operating at a nominal supply voltage of 3.3V with a maximum supply current of 0.1mA. It is packaged in a 7mm x 7mm S-PBGA-B49 package, suitable for bottom-terminal mounting. The device is rated for operation over a temperature range of -40°C to 85°C. It is designed for use in industrial applications, meeting the requirements of the specified temperature grade.
Sign in to ask questions about the Maxim DS21348GNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS21348GNB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 7 |
| Length | 7 |
| Pin Count | 49 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS21348GNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.