The DS21348TNB is a specialized interface IC with a quad terminal position and 44 pins. It operates over an industrial temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 0.1mA. It is packaged in a 10 x 10 mm, 1 mm height TQFP-44 package.
Maxim DS21348TNB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS21348TNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.