Sign in to ask questions about the Maxim DS21352LN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS21352LN+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 2.048Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS21352LN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
