Checking distributor stock and pricing after the page loads.
| Standard Framing Format | E1 |
| Number of Transceivers | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 10(Typ)mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |