
The DS21448L+ is a 4-channel line interface unit from Maxim, packaged in a 20mm LQFP. It operates over a temperature range of 0°C to 70°C and is lead free. The device has a maximum supply current of 400mA and a maximum supply voltage of 3.465V. It is RoHS compliant and suitable for surface mount applications.
Maxim DS21448L+ technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 320mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS21448L+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
