The DS21554L+ is a single-channel logic transceiver with a data rate of 1.544Mbps and an operating supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a lead-free LQFP package and is RoHS compliant. It is designed for surface mount applications and has a weight of 0.04653oz. The transceiver is suitable for use in a variety of logic applications.
Maxim DS21554L+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.544Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
