Maxim DS2155GNC2+T&R technical specifications.
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 75mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2155GNC2+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.