The DS2155L-W is a commercial temperature quad interface IC from Maxim, featuring a 100-pin LQFP package. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 3.3V. This IC is designed for use in a variety of applications, with a width and length of 14mm and a pin count of 100. It has a single function and a commercial temperature grade.
Sign in to ask questions about the Maxim DS2155L-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2155L-W technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS2155L-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.