The DS2172T is a single-channel IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 4.5V and 5.5V, with a maximum supply current of 10mA. The IC is packaged in a TQFP package and is mounted on the surface. It is not RoHS compliant and contains lead.
Maxim DS2172T technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2172T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.