The DS2175S is a single-transceiver interface IC with a standard framing format of E1, J1, or T1. It operates within a temperature range of 0°C to 70°C and requires an analog power supply. The device has a maximum supply current of 16mA and a typical operating supply voltage of 5V. It is available in a 16-pin SOIC W package.
Checking distributor stock and pricing after the page loads.
Maxim DS2175S technical specifications.
| Standard Framing Format | E1|J1|T1 |
| Number of Transceivers | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 16mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |