
16-pin SOIC W wide body surface mount integrated circuit for E1/J1/T1 framing. Features gull-wing leads, a 1.27mm pin pitch, and a plastic package with a maximum seated plane height of 2.65mm. Operates from a 4.5V to 5.5V analog power supply, with a typical operating voltage of 5V and a maximum supply current of 16mA. Suitable for applications within a 0°C to 70°C temperature range.
Maxim DS2175S/T&R/C01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Standard Framing Format | E1|J1|T1 |
| Number of Transceivers | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 16mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS2175S/T&R/C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.