Maxim DS2175SN/T&R technical specifications.
| Standard Framing Format | E1|J1|T1 |
| Number of Transceivers | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 16mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS2175SN/T&R to view detailed technical specifications.
No datasheet is available for this part.