The DS2181AQ+ is a single IC designed for surface mount applications, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is lead free and RoHS compliant. It is packaged in a PLCC package, available in quantities of 26, and comes in a rail or tube packaging. The IC is suitable for use in a variety of applications, including those that require a stable and reliable interface.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |