Maxim DS2182QN technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2182QN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.