
The DS2187S/T&R is a single general purpose IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply current of 25mA and a maximum supply voltage of 5.25V, with a minimum supply voltage of 4.75V. The IC is available in a tape and reel packaging with a quantity of 1000 units.
Maxim DS2187S/T&R technical specifications.
| Data Rate | 2.048Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS2187S |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2187S/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
