The DS2188N is a 5V operating supply voltage IC with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It is available in a PDIP package and is packaged in a rail or tube. The IC is not radiation hardened and is not RoHS compliant. It has an operating supply current of 7mA.
Maxim DS2188N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2188N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.